
* Images are for reference only
MAL212019221E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL212019221E3
- JLCPCB Part #
- C1580930
- Package
- Plugin,D18xL30mm
- Description
- -40℃~+125℃ 1.96A@10kHz 100V 181mΩ 220uF 8000hrs@125℃ ±20% 插件,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 120
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$7.6358
10+
$7.4415
30+
$7.3115
100+
$7.1814
Related Products
Welcome back, may I help you?