
* Images are for reference only
MAL211948221E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL211948221E3
- JLCPCB Part #
- C2167046
- Package
- Plugin,D15xL33mm
- Description
- -10%~+50% -55℃~+125℃ 15mm 220uF 33mm 580mΩ@100Hz 63V 640mA@100Hz 8000hrs@125℃ 插件,D15xL33mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7049
200+
$1.4348
500+
$1.3834
1000+
$1.3593
Welcome back, may I help you?