
* Images are for reference only
MAL211918101E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL211918101E3
- JLCPCB Part #
- C2166856
- Package
- Plugin,D10xL30mm
- Description
- -10%~+50% -55℃~+125℃ 100uF 30mm 360mA@100Hz 63V 8000hrs@125℃ 插件,D10xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 340
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8624
340+
$0.7209
680+
$0.6952
1020+
$0.6840
Welcome back, may I help you?