This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL211928101E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL211928101E3
JLCPCB Part #
C2166837
Package
Plugin,D10xL30mm
Description
-10%~+50% -55℃~+125℃ 1.3Ω@100Hz 100uF 360mA@100Hz 63V 8000hrs@125℃ 插件,D10xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7468
200+ $0.6760
500+ $0.6535
1000+ $0.6406
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons