This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL211914102E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL211914102E3
JLCPCB Part #
C2166899
Package
Plugin,D15xL30mm
Description
-10%~+50% -55℃~+125℃ 1000uF 10V 320mΩ@100Hz 8000hrs@125℃ 830mA@100Hz 插件,D15xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8351
200+ $0.7097
500+ $0.6856
1000+ $0.6728
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons