
* Images are for reference only
MAL211914152E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL211914152E3
- JLCPCB Part #
- C2166968
- Package
- Plugin,D18xL30mm
- Description
- -10%~+50% -55℃~+125℃ 1.1A@100Hz 10V 1500uF 230mΩ@100Hz 8000hrs@125℃ 插件,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0777
200+
$0.8041
500+
$0.7767
1000+
$0.7623
Related Products