This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL211890508E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL211890508E3
JLCPCB Part #
C2166788
Package
Plugin,D10xL25mm
Description
-40℃~+125℃ 25V 327mA@100Hz 4000hrs@125℃ 470uF 610mΩ@100Hz ±20% 插件,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3503
200+ $0.5234
500+ $0.5042
1000+ $0.4961
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons