
* Images are for reference only
MAL211844682E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL211844682E3
- JLCPCB Part #
- C2167042
- Package
- Plugin
- Description
- -55℃~+125℃ 1.73A@100Hz 100mΩ 10V 18mm 6800uF 8000hrs@125℃ ±20% 插件 Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1813
200+
$1.6187
500+
$1.5626
1000+
$1.5337
Welcome back, may I help you?