This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL211825331E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL211825331E3
JLCPCB Part #
C2166565
Package
Plugin,D10xL18mm
Description
-40℃~+125℃ 1.21Ω@100Hz 16V 204mA@100Hz 330uF 4000hrs@125℃ ±20% 插件,D10xL18mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2918
200+ $0.5013
500+ $0.4836
1000+ $0.4740
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons