This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL211674101E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL211674101E3
JLCPCB Part #
C1596765
Package
Plugin
Description
-55℃~+105℃ 1.4Ω 100.1mA@100Hz 100uF 10V 2.5mm 2000hrs@105℃ 5mm ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4196
1000+ $0.1624
2500+ $0.1568
5000+ $0.1539

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons