
* Images are for reference only
MAL211654101E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL211654101E3
- JLCPCB Part #
- C1595921
- Package
- Plugin,D5xL12mm
- Description
- -55℃~+105℃ 100.1mA@100Hz 100uF 10V 12mm 2.5mm 2000hrs@105℃ 5mm ±20% 插件,D5xL12mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3823
1000+
$0.1480
2500+
$0.1428
5000+
$0.1401
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?