This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL211671229E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL211671229E3
JLCPCB Part #
C5115659
Package
Plugin,D5xL12mm
Description
-55℃~+105℃ 1.9Ω 12mm 2.5mm 2000hrs@105℃ 22uF 50V 5mm 69.3mA@100Hz ±20% 插件,D5xL12mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4639
1000+ $0.1795
2500+ $0.1733
5000+ $0.1701

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons