This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL211650339E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL211650339E3
JLCPCB Part #
C1595937
Package
Plugin,D5xL12mm
Description
-55℃~+105℃ 12mm 2000hrs@105℃ 33uF 35V 5mm 5mm 78.1mA@100Hz ±20% 插件,D5xL12mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3832
1000+ $0.1483
2500+ $0.1432
5000+ $0.1405

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons