
* Images are for reference only
MAL210659222E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL210659222E3
- JLCPCB Part #
- C1619275
- Package
- Bolt,D35xL89.8mm
- Description
- -10%~+30% -40℃~+85℃ 100V 12.8mm 20000hrs@85℃ 2200uF 35mm 42mΩ@100Hz 5.9A@100Hz 89.8mm 螺栓,D35xL89.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.3049
200+
$10.9543
500+
$10.5690
1000+
$10.3795
Welcome back, may I help you?