
* Images are for reference only
MAL210472682E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL210472682E3
- JLCPCB Part #
- C1616669
- Package
- Bolt,D65xL110.7mm
- Description
- -40℃~+105℃ 110.7mm 13.7A@100Hz 200V 22mΩ@100Hz 28.5mm 5000hrs@105℃ 65mm 6800uF ±20% 螺栓,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$78.6851
200+
$30.4513
500+
$29.3807
1000+
$28.8519
Welcome back, may I help you?