
* Images are for reference only
MAL210442682E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL210442682E3
- JLCPCB Part #
- C1616309
- Package
- Bolt,D76xL111.7mm
- Description
- -40℃~+105℃ 111.7mm 15.2A@100Hz 200V 22mΩ@100Hz 31.8mm 5000hrs@105℃ 6800uF 76mm ±20% 螺栓,D76xL111.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$85.1979
200+
$32.9712
500+
$31.8129
1000+
$31.2393
Welcome back, may I help you?