
* Images are for reference only
MAL210265152E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL210265152E3
- JLCPCB Part #
- C5759450
- Package
- Bolt,D50xL110.8mm
- Description
- -40℃~+85℃ 110.8mm 1500uF 22.2mm 350V 50mm 7A@100Hz 99mΩ@100Hz ±20% Bolt,D50xL110.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$55.1668
200+
$22.0124
500+
$21.2766
1000+
$20.9135
Welcome back, may I help you?