
* Images are for reference only
MAL210252102E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL210252102E3
- JLCPCB Part #
- C6898598
- Package
- Bolt,D35xL86.7mm
- Description
- -40℃~+85℃ 1000uF 12.8mm 144mΩ@100Hz 200V 35mm 4.4A@100Hz 86.7mm ±20% Bolt,D35xL86.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.0748
200+
$10.4052
500+
$10.0568
1000+
$9.8851
Welcome back, may I help you?