
* Images are for reference only
MAL210252152E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL210252152E3
- JLCPCB Part #
- C1614099
- Package
- Bolt,D35xL108.7mm
- Description
- -40℃~+85℃ 10000hrs@85℃ 100mΩ@100Hz 108.7mm 12.8mm 1500uF 200V 35mm 5.5A@100Hz ±20% 螺栓,D35xL108.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.8121
200+
$9.9901
500+
$9.6382
1000+
$9.4647
Welcome back, may I help you?