
* Images are for reference only
MAL209667821E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL209667821E3
- JLCPCB Part #
- C1613969
- Package
- Plugin,D35xL85mm
- Description
- -40℃~+85℃ 230mΩ@100Hz 35mm 4.8A@100Hz 450V 5000hrs@85℃ 820uF 85mm ±20% 插件,D35xL85mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.6631
200+
$11.0932
500+
$10.7034
1000+
$10.5101
Welcome back, may I help you?