
* Images are for reference only
MAL209664681E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL209664681E3
- JLCPCB Part #
- C1614205
- Package
- Plugin,D35xL65mm
- Description
- -40℃~+85℃ 203mΩ@100Hz 35mm 4.1A@100Hz 420V 5000hrs@85℃ 65mm 680uF ±20% 插件,D35xL65mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.8265
200+
$8.0596
500+
$7.7770
1000+
$7.6374
Related Products
Welcome back, may I help you?