
* Images are for reference only
MAL209619821E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL209619821E3
- JLCPCB Part #
- C3724904
- Package
- Plugin,D35xL10mm
- Description
- -40℃~+85℃ 10mm 22.5mm 229mΩ 35mm 5000hrs@85℃ 500V 7.65A@10kHz 820uF ±20% 插件,D35xL10mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.2839
200+
$16.3632
500+
$15.7884
1000+
$15.5043
Welcome back, may I help you?