
* Images are for reference only
MAL209577471E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL209577471E3
- JLCPCB Part #
- C1616863
- Package
- Plugin,D40xL50mm
- Description
- -40℃~+85℃ 10000hrs@85℃ 208mΩ@100Hz 20mm 3.5A@100Hz 40mm 450V 470uF 50mm ±20% 插件,D40xL50mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.8398
200+
$8.8383
500+
$8.5284
1000+
$8.3743
Welcome back, may I help you?