
* Images are for reference only
MAL209566821E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL209566821E3
- JLCPCB Part #
- C1613732
- Package
- Plugin,D35xL80mm
- Description
- -40℃~+85℃ 10000hrs@85℃ 125mΩ@100Hz 35mm 4.7A@100Hz 400V 80mm 820uF ±20% 插件,D35xL80mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.6203
200+
$9.1415
500+
$8.8194
1000+
$8.6616
Welcome back, may I help you?