
* Images are for reference only
MAL209426331E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL209426331E3
- JLCPCB Part #
- C1609232
- Package
- Plugin,D35xL32mm
- Description
- -25℃~+105℃ 1.5A@120Hz 10mm 2000hrs@105℃ 32mm 330uF 35mm 400V 460mΩ@120Hz ±20% 插件,D35xL32mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4066
200+
$2.8663
500+
$2.7667
1000+
$2.7169
Welcome back, may I help you?