
* Images are for reference only
MAL209332182E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL209332182E3
- JLCPCB Part #
- C1611071
- Package
- Plugin,D30xL52mm
- Description
- -25℃~+85℃ 10mm 110mΩ@120Hz 1800uF 2000hrs@85℃ 200V 3.36A@120Hz 30mm 52mm ±20% 插件,D30xL52mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4699
200+
$3.6652
500+
$3.5370
1000+
$3.4729
Welcome back, may I help you?