
* Images are for reference only
MAL205848332E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL205848332E3
- JLCPCB Part #
- C1619797
- Package
- Plugin,D25xL52mm
- Description
- -40℃~+105℃ 10000hrs@105℃ 10mm 25mm 3.07A@100Hz 3300uF 52mm 63V 70mΩ@100Hz ±20% 插件,D25xL52mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2557
200+
$3.5819
500+
$3.4567
1000+
$3.3941
Welcome back, may I help you?