EET-HC2G391JA
Extended
* Images are for reference only

EET-HC2G391JA

Attributes
Value
Manufacturer
MFR.Part #
EET-HC2G391JA
JLCPCB Part #
C3722478
Package
Plugin,D25xL52mm
Description
-25℃~+105℃ 1.55A@120Hz 10mm 2000hrs@105℃ 25mm 390uF 400V 468mΩ@120Hz 52mm ±20% 插件,D25xL52mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerPANASONIC
PackagePlugin,D25xL52mm
Operating Temperature-25℃~+105℃
Lifetime2000hrs@105℃
Equivalent Series Resistance(ESR)468mΩ@120Hz
Pin Spacing10mm
Voltage Rating400V
Height - Seated (Max)52mm
Tolerance±20%
Capacitance390uF
Ripple Current1.55A@120Hz
Diameter25mm