
* Images are for reference only
MAL205743681E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL205743681E3
- JLCPCB Part #
- C3722754
- Package
- Plugin,D30xL52mm
- Description
- -40℃~+85℃ 10mm 12000hrs@85℃ 2.6A@100Hz 240mΩ@100Hz 250V 30mm 52mm 680uF ±20% 插件,D30xL52mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4727
200+
$4.0539
500+
$3.9110
1000+
$3.8404
Welcome back, may I help you?