
* Images are for reference only
IFSC0806AZER6R8M01
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IFSC0806AZER6R8M01
- JLCPCB Part #
- C2050557
- Package
- 0806
- Description
- 6.8uH 610mΩ 620mA 800mA ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2608
200+
$0.1009
500+
$0.0973
1000+
$0.0956
Related Products
Welcome back, may I help you?