
* Images are for reference only
MAL205658222E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL205658222E3
- JLCPCB Part #
- C1582387
- Package
- Plugin,D25xL32mm
- Description
- -40℃~+85℃ 10mm 12000hrs@85℃ 2.32A@100Hz 2200uF 25mm 32mm 63V 79mΩ@100Hz ±20% 插件,D25xL32mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7377
200+
$1.0604
500+
$1.0235
1000+
$1.0042
Welcome back, may I help you?