
* Images are for reference only
MAL205654153E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL205654153E3
- JLCPCB Part #
- C7297853
- Package
- Plugin,D25xL32mm
- Description
- -40℃~+85℃ 10V 10mm 12000hrs@85℃ 15000uF 25mm 3.12A@100Hz 32mm 44mΩ@100Hz ±20% 插件,D25xL32mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.8134
200+
$6.3106
500+
$6.0992
1000+
$5.9944
Welcome back, may I help you?