This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL205256689E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL205256689E3
JLCPCB Part #
C1608845
Package
Plugin,D25xL45mm
Description
-10%~+30% -40℃~+85℃ 1.875Ω@100Hz 12.5mm 15000hrs@85℃ 25mm 400V 45mm 630mA@100Hz 68uF 插件,D25xL45mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.0080
200+ $2.7133
500+ $2.6170
1000+ $2.5704
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons