
* Images are for reference only
MAL205157682E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL205157682E3
- JLCPCB Part #
- C5794920
- Package
- Plugin,D30xL45mm
- Description
- -40℃~+85℃ 12000hrs@85℃ 20mm 30mm 4.7A@100Hz 40V 45mm 49mΩ@100Hz 6800uF ±20% Plugin,D30xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.3471
200+
$9.3167
500+
$9.0052
1000+
$8.8511
Welcome back, may I help you?