
* Images are for reference only
MAL205156682E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL205156682E3
- JLCPCB Part #
- C1609903
- Package
- Plugin,D25xL45mm
- Description
- -40℃~+85℃ 12.5mm 12000hrs@85℃ 25V 25mm 3.9A@100Hz 42mΩ@100Hz 45mm 6800uF ±20% 插件,D25xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9891
200+
$3.0931
500+
$2.9841
1000+
$2.9296
Welcome back, may I help you?