
* Images are for reference only
MAL204316479E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL204316479E3
- JLCPCB Part #
- C1137103
- Package
- Plugin,D18xL38mm
- Description
- -10%~+50% -40℃~+85℃ 15000hrs@85℃ 38mm 400V 450mA@100Hz 47uF 插件,D18xL38mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3976
200+
$1.7020
500+
$1.6427
1000+
$1.6123
Welcome back, may I help you?