
* Images are for reference only
MAL204246159E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL204246159E3
- JLCPCB Part #
- C1603643
- Package
- Plugin,D15xL33mm
- Description
- -10%~+50% -40℃~+85℃ 15000hrs@85℃ 15mm 15uF 17.5mm 210mA@100Hz 33mm 400V 5Ω@100Hz 插件,D15xL33mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1421
200+
$1.2166
500+
$1.1731
1000+
$1.1521
Welcome back, may I help you?