
* Images are for reference only
MAL204226159E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL204226159E3
- JLCPCB Part #
- C1606053
- Package
- Plugin,D15xL30mm
- Description
- -10%~+50% -40℃~+85℃ 15000hrs@85℃ 15uF 210mA@100Hz 30mm 400V 插件,D15xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3859
250+
$0.9239
500+
$0.8917
1000+
$0.8757
Welcome back, may I help you?