This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL203878109E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL203878109E3
JLCPCB Part #
C4155365
Package
Plugin,D5xL12.5mm
Description
-40℃~+85℃ 105mA@10kHz 10uF 12.5mm 2.5mm 2500hrs@85℃ 5mm 63V ±20% 插件,D5xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 77

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1167
1000+ $0.0452
2500+ $0.0436
5000+ $0.0428

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons