This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL203858109E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL203858109E3
JLCPCB Part #
C1580093
Package
Plugin
Description
-40℃~+85℃ 10uF 2500hrs@85℃ 2mm 5mm 63V ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 122

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0736
2000+ $0.0285
5000+ $0.0275
10000+ $0.0270

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons