
* Images are for reference only
MAL203859479E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL203859479E3
- JLCPCB Part #
- C1642214
- Package
- Plugin,D10xL13.5mm
- Description
- -40℃~+85℃ 100V 10mm 13.5mm 3500hrs@85℃ 352.5mA@10kHz 47uF 5mm ±20% 插件,D10xL13.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2100
1000+
$0.0813
2500+
$0.0785
5000+
$0.0770
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?