
* Images are for reference only
MAL203855472E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL203855472E3
- JLCPCB Part #
- C1599436
- Package
- Plugin,D16xL27mm
- Description
- -40℃~+85℃ 16V 16mm 2.404A@10kHz 27mm 3500hrs@85℃ 4700uF 7.5mm ±20% 插件,D16xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 750
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3695
200+
$0.5299
750+
$0.5122
1500+
$0.5026
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?