
* Images are for reference only
MAL203690111E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL203690111E3
- JLCPCB Part #
- C1595619
- Package
- Plugin,D8.2xL12mm
- Description
- -55℃~+85℃ 100uF 12mm 250mA@100Hz 3000hrs@85℃ 50V 5mm 8.2mm ±20% 插件,D8.2xL12mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4849
200+
$0.1879
500+
$0.1815
1000+
$0.1783
Welcome back, may I help you?