
* Images are for reference only
MAL203656689E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL203656689E3
- JLCPCB Part #
- C1595731
- Package
- Plugin
- Description
- -55℃~+85℃ 1.8Ω 140mA@100Hz 25V 3000hrs@85℃ 5mm 5mm 68uF ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3399
1000+
$0.1316
2500+
$0.1270
5000+
$0.1247
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?