
* Images are for reference only
MAL203637689E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL203637689E3
- JLCPCB Part #
- C5115584
- Package
- Plugin,D8.2xL12mm
- Description
- -55℃~+85℃ 12mm 180mA@100Hz 3000hrs@85℃ 40V 5mm 68uF 8.2mm 810mΩ ±20% 插件,D8.2xL12mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4815
200+
$0.1864
500+
$0.1799
1000+
$0.1766
Welcome back, may I help you?