This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL203639229E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL203639229E3
JLCPCB Part #
C5115588
Package
Plugin,D8.2xL12mm
Description
-55℃~+85℃ 1.8Ω 100V 110mA@100Hz 12mm 22uF 3000hrs@85℃ 5mm 8.2mm ±20% 插件,D8.2xL12mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5286
200+ $0.2057
500+ $0.1977
1000+ $0.1945
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons