This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL203633331E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL203633331E3
JLCPCB Part #
C5115579
Package
Plugin,D8.2xL12mm
Description
-55℃~+85℃ 12mm 3000hrs@85℃ 300mA@100Hz 330uF 520mΩ 5mm 6.3V 8.2mm ±20% 插件,D8.2xL12mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4819
200+ $0.1866
500+ $0.1800
1000+ $0.1767
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons