
* Images are for reference only
MAL203125331E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL203125331E3
- JLCPCB Part #
- C3308098
- Package
- Plugin,D10xL18mm
- Description
- -10%~+50% -40℃~+85℃ 16V 3000hrs@85℃ 330uF 410mA@100Hz 780mΩ@100Hz 插件,D10xL18mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9377
200+
$0.3629
500+
$0.3500
1000+
$0.3436
Welcome back, may I help you?