This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL212636271E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL212636271E3
JLCPCB Part #
C1015356
Package
Plugin,D10xL18mm
Description
-40℃~+125℃ 1.061Ω@100Hz 200mA@100Hz 25V 270uF 4000hrs@125℃ ±20% 插件,D10xL18mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5301
200+ $0.5925
500+ $0.5716
1000+ $0.5620

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons