
* Images are for reference only
MAL202129109E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL202129109E3
- JLCPCB Part #
- C1854052
- Package
- Plugin,D6xL10mm
- Description
- -40℃~+85℃ 100V 10mm 10uF 2500hrs@85℃ 65mA@100Hz 6mm 9Ω ±20% 插件,D6xL10mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8719
200+
$0.3382
500+
$0.3254
1000+
$0.3206
Welcome back, may I help you?